Parametric results for: as3845d-8 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: as3845d8 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AS3845D-8
Emerson Embedded Power
Check for Price Obsolete 15 V 2.5 V 25 V 12 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ASTEC AMERICA INC SOIC SOP, 8 unknown EAR99 8542.39.00.01
AS3845D-8
Artesyn Embedded Technologies
Check for Price Obsolete 15 V 2.5 V 25 V 12 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ASTEC AMERICA INC SOP, unknown EAR99 8542.39.00.01
AS3845D-8
Alpha Semiconductor
Check for Price No Transferred 1 mA YES 57 kHz CURRENT-MODE BIPOLAR R-PDSO-G8 e0 Not Qualified 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL ALPHA SEMICONDUCTOR unknown EAR99 8542.39.00.01
AS3845D-8
Sipex Corporation
Check for Price No Obsolete 1 mA YES 57 kHz CURRENT-MODE BIPOLAR R-PDSO-G8 e0 Not Qualified 1 240 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SIPEX CORP unknown EAR99 8542.39.00.01