Filter Your Search
1 - 4 of 4 results
![]() |
CSD95372BQ5M
Texas Instruments
|
$2.3464 Buy | Yes | No | Active | 5 V | 5.5 V | 4.5 V | 90 A | YES | BUCK | 1.25 MHz | ALSO REQ VIN 16V MAX | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 5 mm | 6 mm | 1.5 mm | TEXAS INSTRUMENTS INC | LSON-CLIP-12 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
CSD95372BQ5MC
Texas Instruments
|
$2.5821 Buy | Yes | No | Active | 5 V | 5.5 V | 4.5 V | 60 A | YES | BUCK | 1.25 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e3 | 2 | 150 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | DUAL | 5 mm | 6 mm | 1.05 mm | TEXAS INSTRUMENTS INC | VSON-CLIP-12 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CSD95372BQ5MCT
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 5.5 V | 4.5 V | 60 A | YES | BUCK | 1.25 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e3 | 2 | 150 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | DUAL | 5 mm | 6 mm | 1.05 mm | TEXAS INSTRUMENTS INC | VSON-CLIP-12 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CSD95372BQ5MT
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 5.5 V | 4.5 V | 90 A | YES | BUCK | 1.25 MHz | ALSO REQ VIN 16V MAX | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | DUAL | 5 mm | 6 mm | 1.5 mm | TEXAS INSTRUMENTS INC | LSON-CLIP-12 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |