Filter Your Search
1 - 4 of 4 results
|
EL7564CMZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8016 mm | 2.6416 mm | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EL7564CMZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | VOUT=(1 -3.8 VOLT) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8016 mm | 2.6416 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | MDP0027 | 2017-10-18 | Renesas Electronics | ||||||
|
EL7564CMZ-T13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | VOUT=(1 -3.8 VOLT) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8016 mm | 2.6416 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | MDP0027 | 2017-10-18 | Renesas Electronics | ||||||
|
EL7564CMZ-T13
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8016 mm | 2.6416 mm | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |