Filter Your Search
1 - 6 of 6 results
|
EN6337QI3
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | Not Qualified | 85 °C | -40 °C | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | QCCN, LCC38,.16X.28,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EN6337QI
Intel Corporation
|
$5.7445 | Yes | Obsolete | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | |||
|
EN6337QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ENPIRION INC | QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EN6337QI
Altera Corporation
|
$4.4879 | Yes | Transferred | 5 V | 6.6 V | 2.5 V | YES | BUCK | 2.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 38 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EN6337QI3
Intel Enpirion Power Solutions
|
Check for Price | Yes | Transferred | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | Not Qualified | 85 °C | -40 °C | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ENPIRION INC | QCCN, LCC38,.16X.28,20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
EN6337QI3
Altera Corporation
|
Check for Price | Yes | Transferred | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | Not Qualified | 85 °C | -40 °C | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | QCCN, LCC38,.16X.28,20 | compliant | EAR99 | 8542.39.00.01 |