Parametric results for: ep5368qi under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ep5368qi
Select parts from the table below to compare.
Compare
Compare
EP5368QI
Altera Corporation
Check for Price Buy Yes Yes Transferred 3.6 V 5.5 V 2.4 V 600 mA YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5.1 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 10 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 1.2 mm ALTERA CORP 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01
EP5368QI
Intel Enpirion Power Solutions
Check for Price Buy Yes Transferred 3.6 V 5.5 V 2.4 V YES BUCK 4 MHz ADJUSTABLE OUTPUT MODE FROM 0.603 TO 5.1 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 3 85 °C -40 °C 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 3 mm 1.2 mm ENPIRION INC 3 X 3 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 unknown EAR99 8542.39.00.01 QFN 16 Enpirion
EP5368QI
Intel Corporation
Check for Price Buy Yes Obsolete 3.6 V 5.5 V 2.4 V 600 mA YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5.1 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.2 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel