Parametric results for: fan7930cmx-g under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fan7930cmxg
Select parts from the table below to compare.
Compare
Compare
FAN7930CMX-G
onsemi
$0.6965 Buy Yes Yes Active 14 V 20 V 13 V 500 mA 14 V 4 mA YES BOOST 350 kHz POWER FACTOR CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SO 8L NB SOP-8 751EB compliant EAR99 8542.39.00.01 onsemi
FAN7930CMX_G
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred POWER FACTOR CONTROLLER e3 1 260 30 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP SOIC 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.31.00.01 8
FAN7930CMX_G
onsemi
Check for Price Buy Yes Active 14 V 20 V 13 V 500 mA 14 V 4 mA YES BOOST 350 kHz POWER FACTOR CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOP, SOP8,.25 M08A compliant EAR99 8542.39.00.01 onsemi