Parametric results for: fan9611mx under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan9611mx
Select parts from the table below to compare.
Compare
Compare
FAN9611MX
onsemi
$0.6220 Yes Yes Active 12 V 5 V 18 V 9 V 2.5 A 12 V 6 mA YES PHASE-SHIFT 630 kHz POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ONSEMI SOIC-16 SOIC-16 751BG compliant EAR99 8542.39.00.01 onsemi
FAN9611MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 12 V 5 V 18 V 9 V 2.5 A 12 V 6 mA YES PHASE-SHIFT 630 kHz POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm FAIRCHILD SEMICONDUCTOR CORP SOIC MS-012AC, SOIC-16 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY compliant EAR99 8542.31.00.01 16