Filter Your Search
1 - 10 of 12 results
|
HIP6019BCBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HIP6019BCB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HIP6019BCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V AND +12V INPUT | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | 2 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-013AE, SOIC-28 | unknown | SOIC | 28 | ||||||
|
HIP6019BCBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HIP6019BCB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HIP6019BCB
Harris Semiconductor
|
Check for Price | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | SOIC-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIP6019BCB-T
Harris Semiconductor
|
Check for Price | Transferred | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIP6019BCB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V AND +12V INPUT | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC-28 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||
|
HIP6019BCBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V AND +12V INPUT | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||
|
HIP6019BCB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | OPERATES FROM +5V AND +12V INPUT | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC-28 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 28 |