Filter Your Search
1 - 2 of 2 results
|
HV9120P-G
Microchip Technology Inc
|
$2.0017 Buy | Yes | Active | 48 V | 4 V | 450 V | 10 V | 3.84 V | 4.16 V | 10 V | 1.3 mA | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.066 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
HV9120P-G
Supertex Inc
|
Check for Price Buy | Yes | Yes | Transferred | 48 V | 450 V | 10 V | NO | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.066 mm | 5.334 mm | SUPERTEX INC | compliant | EAR99 | 8542.39.00.01 | DIP | GREEN, PLASTIC, DIP-16 | 16 |