Parametric results for: ir21571strpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir21571strpbf
Select parts from the table below to compare.
Compare
Compare
IR21571STRPBF
Infineon Technologies AG
Check for Price Buy Yes Obsolete 14 V 14.5 V 11.4 V 500 mA YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant EAR99 8542.39.00.01 Infineon
IR21571STRPBF
International Rectifier
Check for Price Buy Yes Yes Transferred 14 V 14.5 V 11.4 V 500 mA YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16