Parametric results for: isl8121irz-t under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl8121irzt
Select parts from the table below to compare.
Compare
Compare
ISL8121IRZ-TR5453
Renesas Electronics Corporation
Check for Price Buy Yes No Active 5 V 5.5 V 4.9 V 4 A YES PHASE-SHIFT 2 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24 24 L24.4X4C compliant EAR99 8542.39.00.01 Renesas Electronics
ISL8121IRZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 5 V 5.5 V 4.9 V YES BUCK 2 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN 24 L24.4X4C compliant EAR99 8542.39.00.01 Renesas Electronics 2017-10-23
ISL8121IRZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 4.9 V 4 A YES PHASE-SHIFT 2 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24 24 compliant EAR99 8542.39.00.01
ISL8121IRZ-TR5453
Intersil Corporation
Check for Price Buy Unknown 5 V 5.5 V 4.9 V 4 A YES PHASE-SHIFT 2 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN HVQCCN, 24 compliant EAR99 8542.39.00.01