Parametric results for: lm2585sx-5.0/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2585sx50nopb Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
LM2585SX-5.0/NOPB
National Semiconductor Corporation
$4.3297 Yes Transferred 5 V 5 V 40 V 4 V 7 A YES BOOST 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01
LM2585SX-5.0/NOPB
Texas Instruments
$4.4328 Yes No Active 5 V 5 V 40 V 4 V 1.23 V 60 V 7 A 1 YES BUCK-BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT,TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 D2PAK 4 1996-02-01 Texas Instruments