Parametric results for: lm2596s-3.3 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lm2596s33
Select parts from the table below to compare.
Compare
Compare
LM2596S-3.3/NOPB
Texas Instruments
$3.8417 Yes No Active 12 V 3.3 V 40 V 4.5 V 3.3 V 37 V 3 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, DDPAK-5 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2596S-3.3
Texas Instruments
Check for Price Yes No Obsolete 12 V 3.3 V 40 V 4.5 V 3.3 V 37 V 3 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G5 e0 3 125 °C -40 °C 235 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, DDPAK-5 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2596S-33
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL , unknown EAR99 8542.39.00.01
LM2596S-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 3.3 V 40 V 4.5 V 7.5 A 10 mA YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, SMT-5 not_compliant EAR99 8542.39.00.01
LM2596S-3.3
National Semiconductor Corporation
Check for Price No Transferred 12 V 3.3 V 40 V 4.5 V 7.5 A 10 mA YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, SMT-5 not_compliant EAR99 8542.39.00.01