Filter Your Search
1 - 2 of 2 results
|
LM3485MM/NOPB
Texas Instruments
|
$0.8937 | Yes | Yes | Active | 12 V | 35 V | 4.5 V | 1.242 V | 35 V | 4 A | 12 V | 1 | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3485MM/NOPB
National Semiconductor Corporation
|
$0.8400 | Yes | Transferred | 12 V | 35 V | 4.5 V | 100 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 |