Parametric results for: lm53635lqrnlrq1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm53635lqrnlrq1 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LM53635LQRNLRQ1
Texas Instruments
Check for Price Yes Yes Active 13.5 V 5 V 42 V 3.5 V 3.2 V 10 V 3.5 A 1 YES BUCK 2.35 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N22 e3 2 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 22 UNSPECIFIED QCCN RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) NO LEAD QUAD 900 µm TEXAS INSTRUMENTS INC QCCN, compliant 2016-05-15 Texas Instruments