Parametric results for: lmr23630adda under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmr23630adda Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LMR23630ADDAR
Texas Instruments
$2.1450 Yes Yes Active 12 V 36 V 4.5 V 1 V 30 V 3 A 1 YES BUCK 2.2 MHz PFM CONTROL TECHNIQUE ALSO USED SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 2016-07-12 Texas Instruments
LMR23630ADDA
Texas Instruments
$3.2137 Yes Yes Active 12 V 36 V 4.5 V 1 V 30 V 3 A 1 YES BUCK 2.2 MHz PFM CONTROL TECHNIQUE ALSO USED SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 2016-07-12 Texas Instruments