Filter Your Search
1 - 3 of 3 results
|
LP3907SQ-PJXIX/NOPB
Rochester Electronics LLC
|
Check for Price | Active | 3.6 V | 1.2 V | 5.5 V | 2.8 V | 1.5 A | YES | BUCK | 2.1 MHz | PFM MODE ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 24 | unknown | |||||||||||||||||
|
LP3907SQ-PJXIX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.8 V | 1.5 A | YES | BUCK | 2.1 MHz | PFM MODE ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LP3907SQ-PJXIX/NOPB
Texas Instruments
|
$1.5671 | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.8 V | 800 mV | 3.5 V | 1 A | 4 | YES | BUCK | 2.1 MHz | PFM MODE ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |