Parametric results for: lt1054is8 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: lt1054is8
Select parts from the table below to compare.
Compare
Compare
LT1054IS8
Linear Technology
$1.5313 No Transferred 20 V 6.6 V 100 mA YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SO-8 8 S8 not_compliant EAR99 8542.39.00.01
LT1054IS8#PBF
Analog Devices Inc
$8.2654 No Yes Active 7 V -5 V 15 V 3.5 V YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1054IS8#TRPBF
Analog Devices Inc
$9.2898 No Yes Active 7 V -5 V 15 V 3.5 V YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1054IS8#PBF
Linear Technology
Check for Price Yes Transferred 7 V -5 V 15 V 3.5 V 100 mA YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01
LT1054IS8#TR
Linear Technology
Check for Price No Transferred 20 V 6.6 V 100 mA YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01
LT1054IS8#TRMPBF
Analog Devices Inc
Check for Price Yes Obsolete 7 V -5 V 15 V 3.5 V -4.7 V -5.2 V 5 mA YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 100 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01
LT1054IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 7 V -5 V 15 V 3.5 V 100 mA YES DOUBLER INVERTER 40 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01
LT1054IS8
Analog Devices Inc
Check for Price No Obsolete 20 V 6.6 V YES DOUBLER INVERTER SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01 Analog Devices
LT1054IS8#TRMPBF
Linear Technology
Check for Price Yes Transferred SWITCHED CAPACITOR REGULATOR LINEAR TECHNOLOGY CORP , compliant EAR99 8542.39.00.01
LT1054IS8#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 6.6 V YES DOUBLER INVERTER SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01