Filter Your Search
1 - 2 of 2 results
|
LT1506IS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 4.3 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1506IS8#PBF
Linear Technology
|
$4.1173 | Yes | Transferred | 5 V | 15 V | 4.3 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |