Parametric results for: lt1507cs8-3.3#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1507cs833trpbf Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LT1507CS8-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 3.3 V 15 V 4.3 V 3 A 5.4 mA YES BUCK 570 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LT1507CS8-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 3.3 V 15 V 4.3 V 3 A 5.4 mA YES BUCK 570 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices