Filter Your Search
1 - 10 of 334,000 results
|
NCP4304BDR2G
onsemi
|
$0.0439 Buy | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||
![]() |
NCP1251BSN65T1G
onsemi
|
$0.0792 Buy | Yes | Yes | Active | 12 V | 28 V | 9.4 V | YES | SINGLE | 71 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-6 | ||||||||||
![]() |
AP4306AKTR-G1
Diodes Incorporated
|
$0.0823 Buy | Yes | Active | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, SOT-23, 6 PIN | |||||||||||||||
![]() |
AP4306BKTR-G1
Diodes Incorporated
|
$0.0885 Buy | Yes | Obsolete | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, SOT-23, 6 PIN | |||||||||||||||
![]() |
TLV62569PDDCR
Texas Instruments
|
$0.0945 Buy | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-23, 6 PIN | 2017-07-22 | |||||||||||||
|
AP3428AWT-7
Diodes Incorporated
|
$0.0949 Buy | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.92 mm | 900 µm | DIODES INC | compliant | Diodes Incorporated | TSOT-25, 5 PIN | |||||||||||||||
![]() |
UC3842BD1
STMicroelectronics
|
$0.1035 Buy | Yes | Active | 15 V | 30 V | 11.5 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SO-8 | |||||||||||
![]() |
TLV62568DRLT
Texas Instruments
|
$0.1143 Buy | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-6 | 2016-12-08 | ||||||||||||
![]() |
AP3783BK6TR-G1
Diodes Incorporated
|
$0.1181 Buy | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2017-12-07 | |||||||||||||||||||||||||||||||||||||||||
|
NCP4355BDR2G
onsemi
|
$0.1186 Buy | Yes | Yes | Obsolete | 15 V | 36 V | 3.5 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |