Filter Your Search
1 - 2 of 2 results
|
LTC3417AEDHC-2#TRPBF
Analog Devices Inc
|
$4.5030 | No | Yes | Active | 3.6 V | 5.5 V | 2.25 V | YES | PUSH-PULL | 4 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices | ||||||
![]() |
LTC3417AEDHC-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.25 V | YES | PUSH-PULL | 4 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | 16 | DHC | compliant | DFN | EAR99 | 8542.39.00.01 |