Parametric results for: ltc7103huhe#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc7103huhepbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC7103HUHE#PBF
Linear Technology
$5.0845 Yes Transferred 12 V 105 V 4.4 V 4.3 A YES BUCK 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS R-PQCC-N36 e3 260 30 36 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 6 mm 800 µm LINEAR TECHNOLOGY CORP QFN QFN-36 36 UHE compliant 2017-06-20
LTC7103HUHE#PBF
Analog Devices Inc
$12.7187 No Yes Active 12 V 105 V 4.4 V 4.3 A YES BUCK 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS R-PQCC-N36 e3 260 30 36 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 6 mm 800 µm ANALOG DEVICES INC QFN-36 36 05-08-1983 compliant Analog Devices