Parametric results for: ltm4622iy#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm4622iypbf
Select parts from the table below to compare.
Compare
Compare
LTM4622IY#PBF
Analog Devices Inc
$12.9650 Buy No Yes Active 12 V 20 V 3.6 V 600 mV 5.5 V 2.5 A YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE S-PBGA-B25 e1 4 125 °C -40 °C 260 30 25 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 6.25 mm 6.25 mm 1.92 mm ANALOG DEVICES INC BGA-25 25 05-08-1502 compliant Analog Devices
LTM4622IY#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 20 V 3.6 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PBGA-B25 e1 4 125 °C -40 °C 260 30 25 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 6.25 mm 6.25 mm 1.92 mm LINEAR TECHNOLOGY CORP BGA-25 25 BGA compliant BGA