Parametric results for: mic2127ayml-tr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic2127aymltr
Select parts from the table below to compare.
Compare
Compare
MIC2127AYML-TR
Microchip Technology Inc
$1.5601 Buy Yes Active 12 V 1.2 V 75 V 4.5 V 600 mV 30 V YES BUCK 800 kHz SEATED HT-CALCULATED SWITCHING CONTROLLER 1 AUTOMOTIVE S-XQCC-N16 e4 125 °C -40 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC compliant 2016-12-20 Microchip
MIC2127AYML-TRVAO
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 12 V 1.2 V 75 V 4.5 V 600 mV 30 V YES BUCK 800 kHz SEATED HT-CALCULATED SWITCHING CONTROLLER 1 AUTOMOTIVE S-XQCC-N16 e4 125 °C -40 °C AEC-Q100; TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC compliant 2019-09-03 Microchip EAR99 8542.39.00.01