Filter Your Search
1 - 2 of 2 results
![]() |
MIC2128YML-TR
Microchip Technology Inc
|
$0.6543 | Yes | Yes | Active | 12 V | 1.2 V | 75 V | 4.5 V | 600 mV | 30 V | 1.8 mA | YES | BUCK | 800 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | 2017-01-06 | Microchip | |||||
|
MIC2128YML-TRVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 1.2 V | 75 V | 4.5 V | 600 mV | 30 V | 1.8 mA | YES | BUCK | 800 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | 2019-08-28 | Microchip | EAR99 | 8542.39.00.01 |