Parametric results for: mic26603yjl-tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic26603yjltr
Select parts from the table below to compare.
Compare
Compare
MIC26603YJL-TR
Microchip Technology Inc
$3.0300 Yes Active 12 V 28 V 4.5 V 800 mV 5.5 V 6 A YES BUCK 750 kHz SWITCHING REGULATOR 1 AUTOMOTIVE R-XQCC-N28 e4 125 °C -40 °C 28 UNSPECIFIED HVQCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 5 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.39.00.01 Microchip
MIC26603YJLTR
Micrel Inc
Check for Price Yes Active 6 A YES 750 kHz VOLTAGE-MODE R-PQCC-N28 Not Qualified 28 PLASTIC/EPOXY QCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER YES NO LEAD 635 µm QUAD MICREL INC QCCN, LCC28,.2X.24,25 compliant
MIC26603YJL-TR
Micrel Inc
Check for Price Yes Transferred 12 V 28 V 4.5 V 17 A YES BUCK 750 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-XQCC-N28 Not Qualified 125 °C -40 °C 28 UNSPECIFIED HVQCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm QUAD 5 mm 6 mm 900 µm MICREL INC QFN-28 compliant
MIC26603YJLTR
Microchip Technology Inc
Check for Price Yes Active 6 A YES 750 kHz VOLTAGE-MODE R-PQCC-N28 Not Qualified 28 PLASTIC/EPOXY QCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER YES NO LEAD 635 µm QUAD MICREL INC QCCN, LCC28,.2X.24,25 compliant