Parametric results for: mp2159gj-z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp2159gjz Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MP2159GJ-Z
Monolithic Power Systems
$0.9658 Yes Active 5 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC TSOT-23,8PIN compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)