Filter Your Search
1 - 2 of 2 results
|
MP2162GQH
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.5 V | 4 A | YES | BUCK | 1.875 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP2162GQH-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.5 V | 4 A | YES | BUCK | 1.875 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |