Filter Your Search
1 - 1 of 1 results
|
MP4423GQ-Z
Monolithic Power Systems
|
Check for Price Buy | Yes | Active | 12 V | 30 V | 4 V | 5.5 A | YES | BUCK | 410 kHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 27 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |