Parametric results for: ncp1593amntwg under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp1593amntwg
Select parts from the table below to compare.
Compare
Compare
NCP1593AMNTWG
onsemi
Check for Price Buy Yes Yes Active 5 V 5.5 V 4 V 5.5 A YES BUCK 1.13 MHz ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm ONSEMI DFN10, 3x3, 0.5P DFN-10 10 485C compliant EAR99 8542.39.00.01 onsemi