Filter Your Search
1 - 7 of 7 results
|
NCP1654DR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 20 V | 9 V | 1.5 A | YES | SINGLE | 72 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NCP1654BD200R2G
onsemi
|
$0.8341 | Yes | Active | 15 V | 9.75 V | 15 V | 6 mA | YES | BOOST | 220 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | ||||||
|
NCP1654P
onsemi
|
Check for Price | No | No | Obsolete | 15 V | 20 V | 9 V | 1.5 A | NO | SINGLE | 72 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T | e0 | Not Qualified | 125 °C | -40 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
NCP1654PG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 20 V | 9 V | 1.5 A | NO | SINGLE | 72 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T | e3 | Not Qualified | 125 °C | -40 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
NCP1654BD65R2G
onsemi
|
$0.8442 | Yes | Active | 15 V | 20 V | 9.75 V | 1.5 A | 15 V | 6 mA | YES | BOOST | 220 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | |||
|
NCP1654BD133R2G
onsemi
|
$0.8111 | Yes | Active | 15 V | 9.75 V | 15 V | 6 mA | YES | BOOST | 220 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | ||||||
|
NCP1654DR2
onsemi
|
Check for Price | No | No | Obsolete | 15 V | 20 V | 9 V | 1.5 A | YES | SINGLE | 72 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G | e0 | Not Qualified | 125 °C | -40 °C | 240 | 30 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |