Parametric results for: pfs7526h under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfs7526h
Select parts from the table below to compare.
Compare
Compare
PFS7526H
Power Integrations
Check for Price Yes Active 12 V 15 V 10.2 V 1.12 mA YES BOOST 123 kHz POWER FACTOR CONTROLLER VOLTAGE-MODE 1 R-PZIP-T13 e3 125 °C -40 °C 13 PLASTIC/EPOXY HZIP ZIP13/16,.047,.12,38 RECTANGULAR IN-LINE, HEAT SINK/SLUG YES MATTE TIN THROUGH-HOLE 970 µm ZIG-ZAG 2.01 mm 16.51 mm 8.25 mm POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 Power Integrations