Parametric results for: ptn78060wah under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn78060wah
Select parts from the table below to compare.
Compare
Compare
PTN78060WAH
Texas Instruments
$22.9616 Buy Yes No Active 20 V 3.3 V 36 V 7 V 2.5 V 12.6 V 3 A 1 NO BUCK 660 kHz SWITCHING REGULATOR 82 % 0.3 % 0.3 % 1 INDUSTRIAL 45 W R-XDMA-P10 e3 Not Qualified UL 85 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG 3.175 mm DUAL 15.75 mm 25.27 mm 9 mm TEXAS INSTRUMENTS INC compliant EAR99 8504.40.95.80 Texas Instruments