Parametric results for: rb-2405d under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rb2405d
Select parts from the table below to compare.
Compare
Compare
RB-2405D
RECOM Power Inc
$7.1874 Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 100 mA 2 NO ADDITIONAL -5 VOLT OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RB-2405D/P
RECOM Power Inc
$8.3897 Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 100 mA 2 NO ADDITIONAL -5 VOLT OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RB-2405D/H
RECOM Power Inc
Check for Price Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 100 mA 2 NO IT ALSO HAS -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 6 mm 19.6 mm 10.45 mm RECOM POWER GMBH SIP-7/5 compliant EAR99 RECOM Power
RB-2405D/HP
RECOM Power Inc
Check for Price Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 100 mA 2 NO ADDITIONAL -5 VOLT OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-7/5 7/5 compliant EAR99 RECOM Power