Parametric results for: tlv62565dbvr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv62565dbvr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TLV62565DBVR
Texas Instruments
$0.6232 Yes Yes Active 3.6 V 5.5 V 2.7 V 600 mV 5.2 V 1.5 A 1 YES BUCK 1.5 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE; ... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments