Parametric results for: tps53355dqpt under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps53355dqpt Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS53355DQPT
Texas Instruments
$6.6249 Yes No Active 12 V 5 V 15 V 1.5 V 600 mV 5.5 V 30 A 1 YES BUCK-BOOST 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N22 e3 2 85 °C -40 °C 260 NOT SPECIFIED 22 PLASTIC/EPOXY SON RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC SON 5 X 6 MM, GREEN, PLASTIC, SON-22 22 not_compliant EAR99 8542.39.00.01 Texas Instruments