Parametric results for: tps54316mpwprep under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps54316mpwprep Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
TPS54316MPWPREP
Texas Instruments
$6.6369 Yes Yes Active 5 V 3.3 V 6 V 3 V 3.3 V 3.3 V 3 A 1 YES BUCK 700 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-PDSO-G20 e4 Not Qualified 2 125 °C -55 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, 20 compliant EAR99 8542.39.00.01 Texas Instruments