Parametric results for: tps54327dda under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps54327dda
Select parts from the table below to compare.
Compare
Compare
TPS54327DDA
Texas Instruments
$1.0000 Yes Yes Active 6 V 5.5 V 18 V 4.5 V 760 mV 7 V 3 A 1.2 mA 1 YES BUCK 700 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012BA, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS54327DDAR
Texas Instruments
$1.2591 Yes Yes Active 6 V 5.5 V 18 V 4.5 V 760 mV 7 V 3 A 1.2 mA 1 YES BUCK 700 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012BA, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments