Parametric results for: tps54360ddar under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps54360ddar
Select parts from the table below to compare.
Compare
Compare
TPS54360DDAR
Texas Instruments
$3.7033 Buy Yes Yes Active 12 V 60 V 4.5 V 800 mV 58.8 V 3.5 A 1 YES BUCK 2.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC HSOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments