Parametric results for: tps54550pwpr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps54550pwpr
Select parts from the table below to compare.
Compare
Compare
TPS54550PWPR
Texas Instruments
Check for Price Buy Yes Yes Active 12 V 20 V 4.5 V 900 mV 12 V 6 A 1 YES BUCK 700 kHz ADJUSTABLE TO 0.891V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e4 Not Qualified 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS54550PWPRG4
Texas Instruments
Check for Price Buy Yes Yes Active 12 V 20 V 4.5 V 900 mV 12 V 6 A 1 YES BUCK 700 kHz ADJUSTABLE TO 0.891V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e4 Not Qualified 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments