Filter Your Search
1 - 2 of 2 results
|
TPS61170DRVT
Texas Instruments
|
$1.5878 | Yes | Yes | Active | 3.6 V | 18 V | 3 V | 3 V | 38 V | 1.44 A | 1 | YES | BUCK-BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61170DRVTG4
Texas Instruments
|
$1.4175 | Yes | Yes | Active | 3.6 V | 18 V | 3 V | 3 V | 38 V | 1.44 A | 1 | YES | BUCK-BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |