Parametric results for: tps62000qdgsrq1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62000qdgsrq1
Select parts from the table below to compare.
Compare
Compare
TPS62000QDGSRQ1
Texas Instruments
$1.0363 Buy Yes Yes Obsolete 3.6 V 2.5 V 5.5 V 2 V 800 mV 5.5 V 600 mA 3.6 V YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01