Parametric results for: tps62120dcnr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62120dcnr
Select parts from the table below to compare.
Compare
Compare
TPS62120DCNR
Texas Instruments
Check for Price Buy Yes Yes Active 8 V 15 V 2 V 1.2 V 5.5 V 75 mA 8 V 1 YES BUCK 800 kHz ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE 1.2V TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 8 PIN 8 compliant EAR99 8542.39.00.01 Texas Instruments