Parametric results for: tps62130aqrgtrq1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62130aqrgtrq1 Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
TPS62130AQRGTRQ1
Texas Instruments
$1.2469 Yes Yes Active 12 V 17 V 3 V 900 mV 6 V 3 A 1 YES BUCK 2.5 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e4 2 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN-16 compliant EAR99 8542.39.00.01 Texas Instruments