Parametric results for: tps62293drvt under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps62293drvt
Select parts from the table below to compare.
Compare
Compare
TPS62293DRVTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 1.8 V 6 V 2.3 V 1 A YES BUCK 2.5 MHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.08,25 6 unknown EAR99 8542.39.00.01
TPS62293DRVT
Texas Instruments
Check for Price Yes Yes Active 3.6 V 1.8 V 6 V 2.3 V 1.8 V 1.8 V 1 A 1 YES BUCK 2.5 MHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments