Parametric results for: tps62401drcr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tps62401drcr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS62401DRCR
Texas Instruments
$0.8208 Yes Yes Active 3.6 V 3.3 V 6 V 2.5 V 1.1 V 1.575 V 400 mA 2 YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62401DRCRG4
Texas Instruments
Check for Price Yes Obsolete 3.6 V 6 V 2.5 V 600 mA YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON SON-10 10 compliant EAR99 8542.39.00.01