Parametric results for: uc3844ad under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
-
Manufacturer Part Number: uc3844ad Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
UC3844AD-TR
Microchip Technology Inc
Check for Price Yes Obsolete 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.875 mm 8.64 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01
UC3844AD
Microsemi Corporation
$3.3366 Yes Yes Obsolete 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.875 mm 8.64 mm 1.75 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SOIC-14 compliant EAR99 8542.39.00.01 SOIC 14 Microsemi Corporation
UC3844AD
Texas Instruments
$0.7061 Yes Yes Active 15 V 5 V 28 V 11.5 V 4.9 V 5.1 V 1 A 11 V 16 V 28 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-14 compliant EAR99 8542.39.00.01 SOIC 14 Texas Instruments
UC3844ADT
Linfinity Microelectronics
Check for Price No Transferred 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS PLASTIC, SOIC-14 unknown
UC3844AD8TR
Texas Instruments
$0.5623 Yes Yes Active 15 V 5 V 28 V 11.5 V 4.9 V 5.1 V 1 A 11 V 16 V 28 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8 Texas Instruments
UC3844ADW
Texas Instruments
Check for Price Obsolete 15 V 30 V 12 V 1 A YES PUSH-PULL 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOP, SOP16,.4 unknown EAR99 8542.39.00.01 SOIC 16
UC3844AD8TR
Unitrode Corporation
Check for Price Transferred 15 V 2.5 V 25 V 12 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL UNITRODE CORP SOIC-8 unknown
UC3844ADM
Linfinity Microelectronics
Check for Price No Transferred 2.5 V 30 V 11.5 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS unknown
UC3844AD8TRG4
Texas Instruments
Check for Price Yes Obsolete 15 V 25 V 11.5 V 1 A 11 V YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01 SOIC 8 Texas Instruments
UC3844AD
Linfinity Microelectronics
Check for Price No Transferred 2.5 V 30 V 11.5 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS unknown