Filter Your Search
1 - 2 of 2 results
![]() |
UCC28070DW
Texas Instruments
|
$1.9400 Buy | Yes | Yes | Active | 12 V | 21 V | 10.5 V | 750 mA | 12 V | 21 V | 20 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
UCC28070DWR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 12 V | 21 V | 10.5 V | 750 mA | 12 V | 21 V | 20 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |