Filter Your Search
41 - 50 of 37,501 results
|
TL432ACDBZRG4
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL431KCS-TP
Micro Commercial Components
|
$0.1045 | Yes | Active | THREE TERMINAL VOLTAGE REFERENCE | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8542.39.00.01 | MCC | ||||||||||||||||||||||||||||||||||||||||||
|
TL431KC-TP
Micro Commercial Components
|
$0.1045 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8542.39.00.01 | MCC | ||||||||||||||||||||||||||||||||||||||||
|
TL431LIAIDBZR
Texas Instruments
|
$0.1047 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TL432IDBZRG4
Texas Instruments
|
$0.1056 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL432CSF
HTC Korea
|
$0.1062 | Contact Manufacturer | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TL432ATA
HTC Korea
|
$0.1062 | Contact Manufacturer | 1.24 V | 1.228 V | 1.252 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TL432LIBQDBZR
Texas Instruments
|
$0.1070 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.483 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TL432LIBIDBZR
Texas Instruments
|
$0.1070 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.483 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TL431AIDT
STMicroelectronics
|
$0.1082 | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.924 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |